| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-103 |
| Series: | 736 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 6 |
| Number of Levels: | 2 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 21 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51151676 |
| SKU: | WAG736-103 |
736-103
| Heilind Number: | WAG736-103 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 736-103 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 736-103, a high-performance DOUBLE-DECK PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing, this terminal block ensures reliable performance. Featuring a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The six poles and two levels allow for efficient wire management, with a pitch of 5mm accommodating various wire sizes from 28 to 12 AWG. Made with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity. With a current rating of 21A and voltage rating of 630V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust the 736-103 for robust and dependable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 733-112 | FEMALE CONNECTOR | ![]() |
| WAGO 733-342 | 2.5mm MICRO HDR 12CKT | ![]() |
| WAGO 733-366 | 6 POLE CLSD END PCB HDR 2.5mm | ![]() |
| WAGO 734-105 | FEMALE CONNECTOR | ![]() |
| WAGO 734-135 | MALE HEADER (FOR PCBS) | ![]() |


