736-106

Heilind Number:WAG736-106
Manufacturer:WAGO
Manufacturer Number:736-106
ECAD Model:
3D Model

Description:

WAG736-106

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-106
SKU:WAG736-106

Detailed Description

Introducing the 736-106 PCB Double Deck Terminal Strip, a versatile and reliable connectivity solution for your electronic projects. With a pitch of 5mm, this terminal block features 12 poles and 2 levels for efficient wire management. Its through-hole mount design and cage clamp termination method ensure secure and easy installation. Constructed with high-quality Nylon housing and electrolytic copper contacts plated with tin, it guarantees durability and excellent conductivity. Rated for 21A and 630V, it meets stringent safety standards with UL 94V-0 flammability rating and RoHS compliance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is perfect for various applications in connectors and PCB assemblies. Upgrade your connectivity with the 736-106 and experience seamless performance.