736-108

Heilind Number:WAG736-108
Manufacturer:WAGO
Manufacturer Number:736-108
ECAD Model:
3D Model

Description:

WAG736-108

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-108
SKU:WAG736-108

Detailed Description

Introducing the 736-108 DOUBLE-DECK PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. This series 736 terminal block features a durable Nylon housing in a sleek Gray color, perfect for seamless integration into your PCB designs. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 16 poles and 2 levels provide ample connectivity options, while the 5mm pitch allows for efficient wiring. Constructed with high-quality Electrolytic Copper contacts plated with Tin, this terminal block ensures excellent conductivity and durability. Rated for 21A at 630V, it can handle high power applications with ease. Additionally, with UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Suitable for wire sizes ranging from 28 to 12 AWG, it offers flexibility for various needs. Whether you're working on industrial machinery, automotive systems, or consumer electronics, the 736-108 is the perfect choice for secure and efficient connections.