736-112

Heilind Number:WAG736-112
Manufacturer:WAGO
Manufacturer Number:736-112
ECAD Model:
3D Model

Description:

WAG736-112

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-112
SKU:WAG736-112

Detailed Description

Introducing the DBL DECK TRM STRIP 2.5MM 12 PL ( 736-112), a versatile and reliable terminal block perfect for your connection needs. This series 736 terminal block features a durable Nylon housing in a sleek gray color, with a through-hole mount type for easy installation. Utilizing cage clamp termination method and electrolytic copper contacts plated with tin, it ensures secure and efficient conductivity. With 24 poles and 2 levels, it offers ample connectivity options. UL 94V-0 rated for high flammability safety, this terminal block supports wire sizes ranging from 28 to 12 AWG. RoHS compliant and rated for 630V, 21A, it guarantees performance and environmental responsibility. Ideal for use in various applications, this terminal block is a must-have for any project requiring robust and high-quality connections. Upgrade to the 736-112 for seamless connectivity solutions.