736-116

Heilind Number:WAG736-116
Manufacturer:WAGO
Manufacturer Number:736-116
ECAD Model:
3D Model

Description:

MOD DBL DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-116
SKU:WAG736-116

Detailed Description

Introducing the 736-116, a cutting-edge MOD DBL DECK PCB terminal block designed for optimal connectivity in electronic applications. Made of durable Nylon housing and featuring Through Hole mount type with Cage Clamp termination method, this terminal block ensures secure and efficient wire connections. With 32 poles and 2 levels, it offers ample space for multiple wires, each with a wire size compatibility of 28-12 AWG. The contact material of Electrolytic Copper with Tin plating guarantees reliable conductivity, while the UL 94V-0 flammability rating ensures safety. With a high current rating of 21A and voltage rating of 630V, this terminal block is ideal for demanding industrial environments. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your PCB connectivity with the 736-116 for seamless and high-performance electronic assembly.