736-124

Heilind Number:WAG736-124
Manufacturer:WAGO
Manufacturer Number:736-124
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-124
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:48
Number of Levels:2
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51151266
SKU:WAG736-124

Detailed Description

Introducing our DOUBLE-DECK PCB TERMINAL BLOCK, part of the 736 series. Made with durable Nylon housing in a sleek Gray color, this terminal block is designed for Through Hole mounting, ensuring secure and reliable connections. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it offers excellent conductivity and corrosion resistance. With a pitch of 5mm and accommodating 48 poles across 2 levels, it provides ample space for wiring flexibility. Rated for 21A and 630V, it is suitable for high-power applications. UL 94V-0 rated for safety, it can accommodate wire sizes ranging from 28 to 12 AWG, making it versatile for various projects in the Connectors, PCB Mount Terminal Blocks, and Terminal Blocks categories.