736-202

Heilind Number:WAG736-202
Manufacturer:WAGO
Manufacturer Number:736-202
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-202
Pitch:5 mm
Series:736
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:21 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:2
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51151866
SKU:WAG736-202

Detailed Description

Introducing the 736-202 DOUBLE-DECK PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. This series 736 terminal block features a durable Nylon housing and is designed for easy Through Hole mounting. With Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, you can trust in secure and low-resistance connections. The 5mm pitch, 4 poles, and 2 levels configuration offer flexibility in wiring setups. In a sleek Gray housing with UL 94V-0 flammability rating, this terminal block ensures safety without compromising performance. Rated for 21A and 630V, it accommodates wire sizes from 28 to 12 AWG, making it suitable for a wide range of applications in the connectors and terminal blocks category. Trusted for quality and durability, the 736-202 is your go-to choice for efficient and secure PCB connections.