| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-212 |
| SKU: | WAG736-212 |
Specifications
Detailed Description
Introducing the 736-212, a high-performance PCB mount terminal block designed for seamless connectivity in industrial applications. Constructed with durable nylon housing and featuring a through-hole mount type, this terminal block ensures secure and reliable connections. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees efficient signal transmission. With 24 poles and 2 levels, it offers ample connectivity options. The gray housing color and UL 94V-0 flammability rating make it safe for use in various environments. RoHS compliant, with a current rating of 21A and a voltage rating of 630V, this terminal block is ideal for high-power applications. Suitable for wire sizes ranging from 28 to 12AWG, it provides versatility in installation. Trust the 736-212 for robust and efficient terminal block solutions.

