736-216

Heilind Number:WAG736-216
Manufacturer:WAGO
Manufacturer Number:736-216
ECAD Model:
3D Model

Description:

WAG736-216

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-216
SKU:WAG736-216

Detailed Description

Introducing the 736-216, a robust DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure wire connections in electronic assemblies. Crafted from durable Nylon housing, this terminal block features a convenient Through Hole mount type and user-friendly Cage Clamp termination method. With a pitch of 5mm and 32 poles across 2 levels, it offers ample connectivity options. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, accommodating wire sizes ranging from 28 to 12 AWG. Rated for 21A current and 630V voltage, it guarantees high performance in various applications. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this terminal block prioritizes safety and environmental responsibility. A must-have in the realm of connectors, it excels in both standard and high-reliability settings.