736-306

Heilind Number:WAG736-306
Manufacturer:WAGO
Manufacturer Number:736-306
ECAD Model:
3D Model

Description:

WAG736-306

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-306
SKU:WAG736-306

Detailed Description

Introducing the 736-306 DOUBLE-DECK PCB TERMINAL BLOCK, the ultimate solution for secure and efficient wire termination in your electronic applications. This high-quality terminal block, part of the 736 series, features a durable Nylon housing in a vibrant Orange color, ensuring both reliability and visibility. With a convenient Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 12 poles and 2 levels offer ample connectivity options, while the 5.08mm pitch accommodates various wire sizes (28-12 AWG). Made with Electrolytic Copper contacts plated with Tin, this terminal block guarantees excellent conductivity and corrosion resistance. It boasts a UL 94V-0 flammability rating, making it safe for use in any environment. With a current rating of 21A and a voltage rating of 630V, it meets the highest industry standards for performance and safety. Rest assured, this terminal block is RoHS compliant, aligning with environmental regulations. Whether you're a professional in need of reliable connectors for your projects or a hobbyist looking to upgrade your DIY electronics, the 736-306 is the ideal choice. Trust in its quality and versatility for all your wiring needs.