| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-308 |
| SKU: | WAG736-308 |
Specifications
Detailed Description
Introducing the 736-308, a high-performance DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure wire connections. This terminal block, part of the 736 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The 16 poles and 2 levels offer ample connectivity options, while the 5.08mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. Made of electrolytic copper with tin plating, the contact material ensures optimal conductivity and corrosion resistance. With a UL 94V-0 flammability rating and a current rating of 21A at 630V, this terminal block guarantees safety and reliability in any application. Perfect for use in hi-rel environments, the 736-308 is a must-have component for your PCB assembly needs.

