| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-312 |
| SKU: | WAG736-312 |
Specifications
Detailed Description
Introducing our high-quality 736-312 Terminal Block, a crucial component for efficient electrical connections. Featuring a durable nylon housing in a vibrant orange color, this terminal block is not only visually appealing but also highly resilient. With a through-hole mount type and cage clamp termination method, installation is a breeze. The 24 poles and 2 levels allow for versatile connectivity options, while the 5.08mm pitch ensures secure connections. Crafted with electrolytic copper contacts plated with tin, this terminal block offers excellent conductivity and corrosion resistance. Rated for 21A and 630V, it is suitable for a wide range of applications. RoHS compliant and with a UL 94V-0 flammability rating, you can trust in the safety and environmental responsibility of this product. Perfect for use in various industries, from electronics to industrial machinery, the 736-312 is a reliable solution for your connectivity needs.

