| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-403 |
| SKU: | WAG736-403 |
Specifications
Detailed Description
Introducing the 736-403, a high-performance PCB mount terminal block designed for seamless connectivity in electronic applications. Crafted with durable nylon housing and featuring a through hole mount type, this terminal block ensures secure and reliable connections. The cage clamp termination method, along with electrolytic copper contact material plated with tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 5.08 mm, six poles, and two levels, it offers versatility for various wiring configurations. The vibrant orange housing color not only adds a pop of color but also enhances visibility. RoHS compliant and boasting a UL 94V-0 flammability rating, this terminal block prioritizes safety and environmental responsibility. Suitable for wire sizes ranging from 28 to 12 AWG, it can handle a current rating of 21 A and a voltage rating of 630 V, making it ideal for a wide range of industrial and commercial applications. Trust in the 736-403 for efficient and secure wire connections in your projects.

