736-415

Heilind Number:WAG736-415
Manufacturer:WAGO
Manufacturer Number:736-415
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-415
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:30
Number of Levels:2
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51151964
SKU:WAG736-415

Detailed Description

The 736-415 DOUBLE-DECK PCB TERMINAL BLOCK, part of the 736 series, is a reliable and durable connector designed for high-performance applications. With a housing made of Nylon in a striking Orange color, this terminal block features Through Hole mount type and Cage Clamp termination method for easy and secure installation. The 30 poles and 2 levels offer ample connectivity options, with a pitch of 5.08mm ensuring efficient signal transmission. Made of high-quality Electrolytic Copper with Tin plating, it guarantees excellent conductivity. Rated for 21A and 630V, with a UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for wire sizes ranging from 28 to 12 AWG, it is ideal for a wide range of industrial and commercial applications. The 736-415 is a dependable solution for your PCB connection needs.