736-416

Heilind Number:WAG736-416
Manufacturer:WAGO
Manufacturer Number:736-416
ECAD Model:
3D Model

Description:

MOD DBL DECK PCB ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-416
SKU:WAG736-416

Detailed Description

The 736-416 is a high-quality MOD DBL DECK PCB ORANGE terminal block designed for reliable and efficient PCB mounting. Featuring a durable Nylon housing and Through Hole mounting type, it ensures secure installation. The termination method utilizes Cage Clamp technology, making it easy to connect wires without the need for soldering. With 32 poles and 2 levels, it offers ample space for multiple connections. The contact material is Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 5.08mm, it is suitable for various applications. UL 94V-0 rated for flammability, it meets stringent safety standards. RoHS compliant and capable of handling up to 21A and 630V, it is environmentally friendly and suitable for high-power applications. With a wire size range of 28-12 AWG, it offers versatility in connectivity. Trust the 736-416 for your terminal block needs, whether in industrial or commercial settings.