| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-502 |
| SKU: | WAG736-502 |
Specifications
Detailed Description
Introducing the 736-502, a DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure electrical connections. This terminal block, part of the 736 series, features a durable Nylon housing in a sleek Gray color, perfect for professional installations. With a Through Hole mount type and Cage Clamp termination method, it ensures easy and reliable assembly. The contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity and corrosion resistance. Supporting wire sizes ranging from 28 to 12 AWG, this terminal block is versatile and suitable for various applications. With a pitch of 7.5mm, it offers ample space for connections, while its high current and voltage ratings of 21A and 1000V make it ideal for power transmission. Certified with a UL 94V-0 flammability rating, it meets the highest safety standards. Whether for industrial or commercial use, the 736-502 is a trusted choice for quality and performance in the field of connectors and terminal blocks.

