736-506

Heilind Number:WAG736-506
Manufacturer:WAGO
Manufacturer Number:736-506
ECAD Model:
3D Model

Description:

MOD DBL DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-506
SKU:WAG736-506

Detailed Description

Introducing the 736-506 MOD DBL DECK PCB Terminal Block, a high-performance connector designed for efficient and reliable PCB mounting. Constructed with durable Nylon housing and featuring a through-hole mount type with cage clamp termination, this terminal block ensures secure and stable connections. With a pitch of 7.5mm and 12 poles arranged across 2 levels, it offers versatile connectivity options. The contact material of electrolytic copper with tin plating guarantees excellent conductivity, suitable for wire sizes ranging from 28 to 12 AWG. Rated for 21A and 1000V, with UL 94V-0 flammability rating and RoHS compliance, this terminal block meets stringent safety standards. Perfect for use in a wide range of applications, it is a dependable solution for your PCB connection needs.