| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-554 |
| SKU: | WAG736-554 |
Specifications
Detailed Description
The 736-554 DOUBLE-DECK PCB TERMINAL BLOCK is a high-performance connector designed for secure and efficient power distribution in electronic assemblies. With a rugged Nylon housing and Through Hole mount type, it offers durability and stability in demanding environments. The Cage Clamp termination method ensures easy and reliable wire connections, while the Tin-plated Electrolytic Copper contacts provide excellent conductivity. Featuring 8 poles and 2 levels with a 7.5mm pitch, it allows for versatile connectivity options. Rated for 21A and 1000V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety, while accommodating wire sizes from 28 to 12 AWG. In summary, the 736-554 is a dependable solution for your PCB mounting needs, offering high performance and peace of mind.

