736-566

Heilind Number:WAG736-566
Manufacturer:WAGO
Manufacturer Number:736-566
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-566
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:32
Number of Levels:2
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51151981
SKU:WAG736-566

Detailed Description

Introducing the 736-566 DOUBLE-DECK PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This robust terminal block, part of the 736 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 32 poles and 2 levels allow for versatile connection options, while the Tin-plated Electrolytic Copper contacts ensure reliable conductivity. Rated for up to 21A and 1000V, this terminal block is suitable for a wide range of applications. It accommodates wire sizes ranging from 28 to 12 AWG, meeting various project requirements. With a UL 94V-0 flammability rating, you can trust in its safety and performance. Whether you're working on industrial machinery or consumer electronics, the 736-566 is the perfect choice for secure and efficient PCB connections.