| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-602 |
| SKU: | WAG736-602 |
Specifications
Detailed Description
The DOUBLE-DECK PCB TERMINAL BLOCK ( 736-602) offers reliable and convenient connectivity for your electronic projects. Part of the 736 series, this terminal block features a durable Nylon housing in a striking orange color. With a through hole mount type and cage clamp termination method, installation is a breeze. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity, while the 7.62mm pitch accommodates 4 poles across 2 levels. Suitable for wire sizes ranging from 28 to 12 AWG, and with a UL 94V-0 flammability rating, this terminal block is both versatile and safe to use. With a high current rating of 21A and a voltage rating of 1000V, it is ideal for a wide range of applications. Trust in the quality and performance of this essential connector for your PCB projects.

