| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-606 |
| SKU: | WAG736-606 |
Specifications
Detailed Description
Introducing the 736-606, a DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and secure wire connections in electronic assemblies. With a durable Nylon housing and Through Hole mount type, this terminal block ensures reliable performance in various applications. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees excellent conductivity and corrosion resistance. The 7.62mm pitch, 12 poles, and 2 levels offer ample connectivity options, while the vibrant Orange housing color adds a touch of visibility. UL 94V-0 rated for high flammability standards, it can handle wire sizes ranging from 28 to 12 AWG. With a current rating of 21A and voltage rating of 1000V, this terminal block is suitable for demanding environments. Trust in the 736-606 for your PCB connectivity needs.

