Introducing the 736-608, a cutting-edge MOD DBL DECK PCB ORANGE terminal block designed for high-performance connectivity in electronic systems. This series 736 terminal block features a durable Nylon housing and convenient Through Hole mount type, with Cage Clamp termination method for secure and efficient wire connections. Built for reliability, the contact material is Electrolytic Copper with Tin plating, ensuring optimal conductivity. With a pitch of 7.62 mm and 16 poles across 2 levels, this terminal block offers versatile and space-saving functionality. The vibrant Orange housing color not only adds a pop of color to your PCB assembly but also signifies its UL 94V-0 flammability rating, guaranteeing safety in operation. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 21 A and a voltage rating of 1000 V, making it ideal for a wide range of applications. Despite not being RoHS compliant, its high standards of performance and durability make it a reliable choice for your connectivity needs.Upgrade your PCB assembly with the 736-608 and experience seamless and secure wire connections like never before.