| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-652 |
| SKU: | WAG736-652 |
Specifications
Detailed Description
Introducing the 736-652 DOUBLE-DECK PCB TERMINAL BLOCK, a reliable and efficient connectivity solution for your electronic projects. This innovative terminal block, part of the 736 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The Electrolytic Copper contacts with Tin plating guarantee secure and low-resistance connections. Designed for versatility, it accommodates wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for safety, this terminal block can handle a current rating of 21A and a voltage rating of 1000V, making it suitable for a wide range of applications. With four poles and two levels, it offers ample connectivity options. Trust the 736-652 for high-performance terminal block needs in your projects.

