736-654

Heilind Number:WAG736-654
Manufacturer:WAGO
Manufacturer Number:736-654
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-654
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.62 mm
Number of Poles:8
Number of Levels:2
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51151984
SKU:WAG736-654

Detailed Description

Introducing the 736-654 DOUBLE-DECK PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. This high-quality terminal block, part of the 736 series, features a durable Nylon housing in a striking Orange color. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity, while the generous 7.62mm pitch accommodates easy wiring with 28-12 AWG. With 8 poles and 2 levels, this terminal block offers versatile connectivity options. It boasts a UL 94V-0 flammability rating and can handle a current rating of 21A and a voltage rating of 1000V, making it suitable for a wide range of applications. Trust in the 736-654 for dependable performance in your projects.