| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-702 |
| SKU: | WAG736-702 |
Specifications
Detailed Description
The 736-702 is a reliable and efficient DOUBLE-DECK PCB TERMINAL BLOCK designed for secure connections in electronic applications. Featuring a durable Nylon housing and Through Hole mount type, this terminal block ensures stability and longevity. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and resistance to corrosion. With a pitch of 10mm and accommodating 4 poles across 2 levels, it offers ample connectivity options. The Gray housing color not only adds a sleek look but also signifies its UL 94V-0 flammability rating, ensuring safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 21A and a voltage rating of 1000V, making it ideal for a wide range of applications in the connectors, PCB mount terminal blocks, and terminal blocks categories. Trust in the 736-702 for high-performance connectivity solutions.

