| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-712 |
| SKU: | WAG736-712 |
Specifications
Detailed Description
Introducing the DOUBLE-DECK PCB TERMINAL BLOCK ( 736-712) from our 736 series. Constructed with durable Nylon housing in a sleek Gray color, this terminal block features a Through Hole mount type and Cage Clamp termination method for secure and efficient connectivity. With 24 poles across 2 levels, it offers ample space for wire connections ranging from 28 to 12 AWG. Crafted with high-quality Electrolytic Copper contacts plated with Tin, it ensures reliable performance with a UL 94V-0 flammability rating. Suitable for various applications, it boasts a current rating of 21 A and voltage rating of 1000 V. Trust in the 736712 for superior quality and performance in your PCB mounting needs.

