| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-752 |
| SKU: | WAG736-752 |
Specifications
Detailed Description
Introducing the 736-752 DOUBLE-DECK PCB TERMINAL BLOCK, a versatile and reliable connectivity solution for your electronic projects. This terminal block, part of the 736 series, features a durable Nylon housing in a sleek Gray color, perfect for seamless integration onto your PCB. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating guarantees safety. With a pitch of 10mm and accommodating wire sizes from 28 to 12 AWG, this terminal block is suitable for a wide range of applications. Boasting a current rating of 21A and a voltage rating of 1000V, rest assured of its high performance. Whether you're a hobbyist or a professional, the 736-752 is the perfect choice for your terminal block needs.

