| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-753 |
| SKU: | WAG736-753 |
Specifications
Detailed Description
Introducing the 736-753 Double-Deck PCB Terminal Block, a versatile and reliable connectivity solution for your electronic projects. This terminal block features a durable Nylon housing in a sleek gray color, with a through-hole mount type for easy installation. The cage clamp termination method ensures secure connections, while the electrolytic copper contact material with tin plating offers excellent conductivity. With a 10mm pitch and 6 poles across 2 levels, this terminal block is perfect for organizing and connecting multiple wires. It accommodates wire sizes ranging from 28 to 12 AWG, with a high current rating of 21A and a voltage rating of 1000V. Meeting UL 94V-0 flammability standards, this terminal block guarantees safety and reliability in any application. Upgrade your PCB assembly with the 736-753 for efficient and professional-grade wire terminations.

