| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-758 |
| SKU: | WAG736-758 |
Specifications
Detailed Description
The 736-758 DOUBLE-DECK PCB TERMINAL BLOCK is a high-performance connector designed for secure and reliable wire connections. With a durable Nylon housing in a sleek Gray color, this terminal block is not only functional but visually appealing. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity and corrosion resistance. With a pitch of 10mm and 16 poles across 2 levels, it offers ample space for multiple wire connections. Rated for 21A and 1000V, it is suitable for a wide range of applications. UL 94V-0 rated for safety, this terminal block guarantees peace of mind. Compatible with wire sizes ranging from 28-12 AWG, it offers versatility in use. Whether for industrial machinery, telecommunications, or automotive applications, the 736-758 is a reliable solution for all your connectivity needs.

