| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-762 |
| SKU: | WAG736-762 |
Specifications
Detailed Description
Introducing the 736-762, a high-quality DOUBLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable connectivity in electronic assemblies. This terminal block, part of the 736 series, features a durable Nylon housing in a sleek Gray color, suitable for various industrial applications. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material, Electrolytic Copper with Tin plating, ensures excellent conductivity and corrosion resistance. Boasting 24 poles and 2 levels with a 10mm pitch, it accommodates multiple connections with ease. UL 94V-0 rated for safety, it can handle high currents up to 21A and voltages up to 1000V, making it ideal for power distribution. Suitable for wire sizes ranging from 28 to 12 AWG, it offers versatility in connection options. Trust in the reliability and performance of the 736-762 for your PCB terminal block needs.

