736-803

Heilind Number:WAG736-803
Manufacturer:WAGO
Manufacturer Number:736-803
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-803
Pitch:10.16 mm
Series:736
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:21 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:2
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51151346
SKU:WAG736-803

Detailed Description

Introducing the 736-803 DOUBLE-DECK PCB TERMINAL BLOCK, designed for efficient and secure wire connections in electronic assemblies. This terminal block, part of the 736 series, features a durable Nylon housing in eye-catching Orange, ensuring easy identification and reliable performance. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. Boasting a pitch of 10.16 mm, six poles, and two levels, it accommodates multiple wire sizes (28-12 AWG) with a high current rating of 21 A and voltage rating of 1000 V. Compliant with UL 94V-0 flammability rating, it ensures safety in any application. Trust the 736-803 for robust and dependable connections in your PCB designs.