| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-808 |
| SKU: | WAG736-808 |
Specifications
Detailed Description
Introducing the 736-808 DOUBLE-DECK PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. This versatile terminal block, part of the 736 series, features a durable Nylon housing in a striking orange color. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material is electrolytic copper with tin plating, ensuring reliable conductivity. Each block offers 16 poles across 2 levels, with a generous pitch of 10.16mm, accommodating wire sizes from 28 to 12 AWG. Meeting UL 94V-0 flammability rating standards, it guarantees safety and peace of mind. With a current rating of 21A and a voltage rating of 1000V, this terminal block is suitable for a wide range of applications. Whether in industrial settings or DIY projects, trust the 736-808 for secure and efficient wire connections.

