| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 736-852 |
| SKU: | WAG736-852 |
Specifications
Detailed Description
Introducing the 736-852 DOUBLE-DECK PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 736 series, features a durable Nylon housing in a striking Orange color, making it easy to identify and install. With a Through Hole mount type and Cage Clamp termination method, it ensures secure and stable connections. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. With a pitch of 10.16mm, 4 poles, and 2 levels, it offers versatility in your PCB designs. UL 94V-0 rated for safety, it can handle up to 21A of current and 1000V of voltage, making it suitable for various applications. Accommodating wire sizes from 28 to 12 AWG, this terminal block is a reliable choice for your high-performance connectivity needs.