736-856

Heilind Number:WAG736-856
Manufacturer:WAGO
Manufacturer Number:736-856
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-856
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:12
Number of Levels:2
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51151484
SKU:WAG736-856

Detailed Description

Introducing the 736-856 DOUBLE-DECK PCB TERMINAL BLOCK, a reliable and efficient solution for your electrical connection needs. Designed with durability in mind, this terminal block features a housing made of Nylon and contact material of Electrolytic Copper with Tin plating. Its Cage Clamp termination method ensures secure and easy wire connections, accommodating wire sizes ranging from 28 to 12 AWG. With a pitch of 10.16 mm and 12 poles across 2 levels, it offers ample space for multiple connections. The vibrant Orange housing color not only adds a pop of color but also signifies its UL 94V-0 flammability rating, ensuring safety in any environment. Rated for 21 A and 1000 V, it guarantees reliable performance. Ideal for PCB mounting, this terminal block is a must-have for any project requiring high-quality connectivity.