736-858

Heilind Number:WAG736-858
Manufacturer:WAGO
Manufacturer Number:736-858
ECAD Model:
3D Model

Description:

DOUBLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 736-858
Series:736
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm
Number of Poles:16
Number of Levels:2
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51151485
SKU:WAG736-858

Detailed Description

Introducing our DOUBLE-DECK PCB TERMINAL BLOCK, part of the 736 series. This high-quality connector features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The Electrolytic Copper contacts with Tin plating provide excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Designed for versatility, it accommodates wire sizes ranging from 28 to 12 AWG. With 16 poles and 2 levels, it offers ample connectivity options. Rated for 21 A and 1000 V, it meets stringent performance standards. Perfect for a wide range of applications, this terminal block is a reliable solution for your connectivity needs.