737-108

Heilind Number:WAG737-108
Manufacturer:WAGO
Manufacturer Number:737-108
ECAD Model:
3D Model

Description:

TRIPLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 737-108
SKU:WAG737-108

Detailed Description

Introducing the 737-108, a TRIPLE-DECK PCB TERMINAL BLOCK designed for efficient and secure wire connections in electronic applications. This series 737 terminal block features a rugged Nylon housing in a sleek Gray color, ensuring durability and reliability. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The 24 poles spread across 3 levels provide ample connectivity options, while the 5mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. Crafted with high-quality Electrolytic Copper contacts plated with Tin, this terminal block guarantees optimal conductivity. It boasts a UL 94V-0 flammability rating, making it safe for use in diverse environments. With a current rating of 21A and a voltage rating of 630V, it meets the demands of industrial and commercial applications. RoHS compliant and suitable for hi-rel environments, the 737-108 is the ideal choice for your PCB wiring needs.