| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-204 |
| SKU: | WAG737-204 |
Specifications
Detailed Description
Introducing the 737-204, a high-performance TRIPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable connectivity in electronic applications. This robust terminal block, part of the 737 series, features a durable Nylon housing in a sleek Gray color, offering superior protection and longevity. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity, while the 5mm pitch accommodates up to 12 poles across 3 levels. UL 94V-0 rated for safety, this terminal block supports wire sizes ranging from 28 to 12 AWG, with a high current rating of 21A and voltage rating of 630V. Ideal for use in a variety of industrial and commercial settings, the 737-204 is a versatile and dependable solution for your connectivity needs.

