| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-206 |
| SKU: | WAG737-206 |
Specifications
Detailed Description
Introducing the 737-206 Triple-Deck PCB Terminal Block, a versatile and high-performance solution for your connectivity needs. With its durable Nylon housing and innovative Cage Clamp termination method, this terminal block ensures secure and reliable connections in through-hole mounting applications. Featuring 18 poles and 3 levels, it offers ample space for multiple wire connections, with a pitch of 5mm for easy installation. The contact material is made of high-quality electrolytic copper with tin plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 21A and 630V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Trust the 737-206 for efficient and durable connectivity in your projects.