| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-212 |
| SKU: | WAG737-212 |
Specifications
Detailed Description
The 737-212 Triple-Deck PCB Terminal Block is a versatile and efficient solution for your connectivity needs. With its durable Nylon housing and Through Hole mount type, it ensures secure and reliable connections in any application. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 5mm and 36 poles across 3 levels, it offers ample space for multiple connections. The Gray housing color adds a sleek touch to your setup. UL 94V-0 rated for high flammability resistance, it is a safe choice for your projects. With a current rating of 21A and voltage rating of 630V, it can handle high power requirements. Suitable for wire sizes ranging from 28 to 12 AWG, it offers flexibility in installation. Trust the 737-212 for top-quality performance in industrial and commercial settings.

