737-216

Heilind Number:WAG737-216
Manufacturer:WAGO
Manufacturer Number:737-216
ECAD Model:
3D Model

Description:

TRIPLE-DECK PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 737-216
Series:737
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5 mm
Number of Poles:48
Number of Levels:3
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:21 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51157176
SKU:WAG737-216

Detailed Description

Introducing the 737-216 Triple-Deck PCB Terminal Block, a cutting-edge connectivity solution for your electronic projects. This innovative terminal block, part of the 737 series, boasts a durable nylon housing in a sleek gray color, offering both strength and style. With a through-hole mount type and cage clamp termination method, installation is a breeze. The contact material, electrolytic copper with tin plating, ensures reliable conductivity, while the 5mm pitch and 48 poles allow for versatile connections. Featuring three levels for maximum efficiency, this terminal block accommodates wire sizes ranging from 28 to 12 AWG. With a UL 94V-0 flammability rating and impressive current and voltage ratings of 21A and 630V respectively, it guarantees safety and performance. Perfect for high-quality applications, the 737-216 is a must-have in any professional's toolkit.