737-316

Heilind Number:WAG737-316
Manufacturer:WAGO
Manufacturer Number:737-316
ECAD Model:
3D Model

Description:

MOD T. DECK IN LINE .2 OR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 737-316
SKU:WAG737-316

Detailed Description

Introducing the 737-316 MOD T. DECK IN LINE .2 OR Terminal Block, a high-quality and reliable connectivity solution for your PCB applications. Featuring a durable Nylon housing in a vibrant Orange color, this terminal block is not only visually appealing but also offers excellent performance. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating ensure optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. With 48 poles and 3 levels, this terminal block accommodates multiple connections with ease. Supporting wire sizes from 28 to 12 AWG, it is suitable for a wide range of applications. With a current rating of 21A and a voltage rating of 630V, this terminal block is designed to meet your power transmission needs efficiently. RoHS compliant and meticulously engineered, the 737-316 is the perfect choice for your industrial or electronic projects.