| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-512 |
| SKU: | WAG737-512 |
Specifications
Detailed Description
Introducing the 737-512 Triple-Deck PCB Terminal Block, a high-performance connectivity solution designed for demanding applications. With its durable Nylon housing and Through Hole mount type, this terminal block ensures secure and reliable connections. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it offers excellent conductivity and resistance to corrosion. With a pitch of 7.5mm and 36 poles spread across 3 levels, it provides ample space for wire terminations. The gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with industry standards. Suitable for wire sizes ranging from 28 to 12 AWG, it accommodates a wide range of applications. With a current rating of 21A and voltage rating of 1000V, this terminal block is ideal for high-power and high-voltage systems. Trust in the reliability and performance of the 737-512 for all your connectivity needs.

