| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-516 |
| SKU: | WAG737-516 |
Specifications
Detailed Description
Introducing the 737-516, a high-performance triple-deck PCB terminal block designed for seamless connectivity in your electronic projects. Engineered with durable nylon housing and featuring a through-hole mount type, this terminal block ensures secure attachment to your PCB. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees reliable and efficient wire connections. With a pitch of 7.5mm and a total of 48 poles spread across 3 levels, it offers ample space for multiple wire terminations. The gray housing color, along with a UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is capable of handling a current rating of 21A and a voltage rating of 1000V, making it ideal for a wide range of applications in the connectors, PCB mount terminal blocks, and terminal blocks categories. Trust in the 737-516 for efficient and secure wire terminations in your projects.

