| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-553 |
| SKU: | WAG737-553 |
Specifications
Detailed Description
Introducing the 737-553, a high-performance TRIPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable connectivity in electronic applications. Part of the 737 series, this terminal block features a durable Nylon housing in a sleek Gray color, ensuring longevity and visual appeal. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The contact material, Electrolytic Copper with Tin plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 7.5mm and 9 poles across 3 levels, it offers ample connectivity options. UL 94V-0 rated for safety, this terminal block can accommodate wire sizes ranging from 28 to 12 AWG, with a high current rating of 21A and voltage rating of 1000V. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the 737-553 is a dependable choice for your connectivity needs.

