| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-554 |
| SKU: | WAG737-554 |
Specifications
Detailed Description
Introducing the 737-554, a high-performance triple-deck PCB terminal block designed for efficient and secure electrical connections. This innovative connector, part of the 737 series, features a durable nylon housing in a sleek gray finish, ensuring both strength and aesthetics. With a through-hole mount type and cage clamp termination method, installation is quick and hassle-free. The 12 poles and 3 levels offer ample connectivity options, while the 7.5mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. Crafted with electrolytic copper contacts plated with tin, this terminal block guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, it ensures safety in any environment. Suitable for high-voltage applications, it boasts a 1000V rating and a current capacity of 21A. Trust the 737-554 for reliable and robust connections in your PCB projects.

