| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-556 |
| SKU: | WAG737-556 |
Specifications
Detailed Description
Introducing the 737-556, a high-performance triple-deck PCB terminal block engineered for optimal connectivity in industrial applications. Crafted with durable nylon housing and featuring a through-hole mount type, this terminal block ensures secure and reliable connections. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees efficient signal transmission. With a pitch of 7.5mm and 18 poles spread across three levels, it offers ample space for wiring. The gray housing color not only complements any setup but also signifies its UL 94V-0 flammability rating, ensuring safety. Suitable for wire sizes ranging from 28 to 12 AWG, it accommodates a wide range of applications. With a current rating of 21A and a voltage rating of 1000V, this terminal block is designed for high-power environments. Trust in the 737-556 for robust and dependable connectivity solutions.

