| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-558 |
| SKU: | WAG737-558 |
Specifications
Detailed Description
Introducing the 737-558 TRIPLE-DECK PCB TERMINAL BLOCK, a high-performance connectivity solution designed for seamless integration in electronic assemblies. Featuring a durable Nylon housing in a sleek Gray finish, this terminal block ensures reliable operation in a variety of environments. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure, while the Tin-plated Electrolytic Copper contacts guarantee excellent conductivity. Boasting 24 poles across 3 levels, this terminal block accommodates multiple connections with ease. UL 94V-0 rated for safety, it can handle wire sizes ranging from 28 to 12 AWG. With a current rating of 21 A and a voltage rating of 1000 V, this terminal block is suitable for a wide range of applications in the industrial and commercial sectors. Trust in the 737-558 for efficient and durable PCB connectivity.

