| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-612 |
| SKU: | WAG737-612 |
Specifications
Detailed Description
Introducing the 737-612 Triple-Deck PCB Terminal Block, a versatile and reliable solution for your connectivity needs. This terminal block, part of the 737 series, features a durable nylon housing in a vibrant orange color and offers through hole mounting for secure installation. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures efficient and long-lasting connections. The 7.62mm pitch, 36 poles, and 3 levels provide ample space for wiring, accommodating wire sizes from 28 to 12 AWG. Rated at 21A and 1000V, and with a flammability rating of UL 94V-0, this terminal block guarantees safe and high-performance operation. Whether for industrial, commercial, or residential applications, trust the 737-612 for superior connectivity.