| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-616 |
| SKU: | WAG737-616 |
Specifications
Detailed Description
Introducing the 737-616 Triple-Deck PCB Terminal Block, a high-performance connectivity solution designed for demanding electronic applications. This terminal block, part of the 737 series, features a durable Nylon housing in striking orange, ensuring both robustness and visibility. With a through-hole mount type and cage clamp termination method, installation is quick and secure. The contact material is electrolytic copper with tin plating, guaranteeing excellent conductivity and corrosion resistance. Each block offers 48 poles across 3 levels, with a generous 7.62mm pitch for easy wiring. UL 94V-0 rated for safety, it can handle up to 21A and 1000V, accommodating wire sizes from 28 to 12 AWG. Perfect for use in connectors, PCB assemblies, and other high-reliability applications, the 737-616 is a trusted choice for engineers and technicians alike.

