| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-652 |
| SKU: | WAG737-652 |
Specifications
Detailed Description
Introducing the 737-652 Triple-Deck PCB Terminal Block, a high-performance connectivity solution for your electronic projects. With a durable Nylon housing and Through Hole mount type, this terminal block ensures secure and reliable connections. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity and corrosion resistance. The 7.62mm pitch, 6 poles, and 3 levels offer versatile wiring options, while the bright Orange housing color adds a touch of visibility. With a UL 94V-0 flammability rating, and current and voltage ratings of 21A and 1000V respectively, this terminal block is not only efficient but also safe to use. Suitable for wire sizes ranging from 28 to 12 AWG, it is perfect for various industrial applications. Upgrade your connectivity with the 737-652 and experience premium quality in every connection.

